Part Details for CA339AE by Intersil Corporation
Overview of CA339AE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA339AE
CA339AE CAD Models
CA339AE Part Data Attributes:
|
CA339AE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA339AE
Intersil Corporation
IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CA339AE
This table gives cross-reference parts and alternative options found for CA339AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA339AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339AN | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | NXP Semiconductors | CA339AE vs LM339AN |
LM339AN | LM339AN | Intersil Corporation | CA339AE vs LM339AN |
LM339AN3 | Comparator | Rochester Electronics LLC | CA339AE vs LM339AN3 |
LM339AN | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Raytheon Semiconductor | CA339AE vs LM339AN |
LM339AN | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Harris Semiconductor | CA339AE vs LM339AN |
LM339AN | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | CA339AE vs LM339AN |
LM339ANB | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | CA339AE vs LM339ANB |
LM339AN | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | Signetics | CA339AE vs LM339AN |
LM339ANE4 | Precision quad differential comparator, commercial grade 14-PDIP 0 to 70 | Texas Instruments | CA339AE vs LM339ANE4 |
LM339AN | Precision quad differential comparator, commercial grade 14-PDIP 0 to 70 | Texas Instruments | CA339AE vs LM339AN |