-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM138QML 2-TO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM138K-MIL-ND
|
DigiKey | LM138QML 2-TO Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 13299 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM138K-MIL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM138K-MIL
Texas Instruments
LM138QML 2-TO
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Length | 38.94 mm | |
Line Regulation-Max (%/V) | 0.04 | |
Load Regulation-Max(%) | 0.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 7.75 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for LM138K-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM138K-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM138KSTEEL/NOPB | ADJUSTABLE POSITIVE REGULATOR | Texas Instruments | LM138K-MIL vs LM138KSTEEL/NOPB |
LM138K | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | STMicroelectronics | LM138K-MIL vs LM138K |
FT338AK | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, METAL CAN, TO-3, 2 PIN | Force Technologies Ltd | LM138K-MIL vs FT338AK |
LM338K | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | STMicroelectronics | LM138K-MIL vs LM338K |
LM338K | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM3, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM138K-MIL vs LM338K |
LM338K | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM3 | Texas Instruments | LM138K-MIL vs LM338K |
LM338KSTEEL/NOPB | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, GREEN, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM138K-MIL vs LM338KSTEEL/NOPB |
LLM338 | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM138K-MIL vs LLM338 |
LM138K/883 | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM138K-MIL vs LM138K/883 |
LM338K | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM138K-MIL vs LM338K |