Part Details for LM338K by Texas Instruments
Overview of LM338K by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM338K
LM338K CAD Models
LM338K Part Data Attributes
|
LM338K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM338K
Texas Instruments
1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.06 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM338K
This table gives cross-reference parts and alternative options found for LM338K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM338K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM138KSTEEL/NOPB | ADJUSTABLE POSITIVE REGULATOR | Texas Instruments | LM338K vs LM138KSTEEL/NOPB |
LM338K | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM3, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM338K vs LM338K |
SG138AK/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | LM338K vs SG138AK/883B |
LM338KSTEEL | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, TO-3, 2 PIN | Texas Instruments | LM338K vs LM338KSTEEL |
LLM338 | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM338K vs LLM338 |
LM138K/883 | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM338K vs LM138K/883 |
FT338AK | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, METAL CAN, TO-3, 2 PIN | Force Technologies Ltd | LM338K vs FT338AK |
LM138K-MIL | LM138QML 2-TO | Texas Instruments | LM338K vs LM138K-MIL |
LT338AK | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM338K vs LT338AK |
FT338K | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, METAL CAN, TO-3, 2 PIN | Force Technologies Ltd | LM338K vs FT338K |