Part Details for LM324D/DT by STMicroelectronics
Overview of LM324D/DT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324D/DT
LM324D/DT CAD Models
LM324D/DT Part Data Attributes:
|
LM324D/DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM324D/DT
STMicroelectronics
QUAD OP-AMP, 9000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1300 | |
Width | 3.9 mm |
Alternate Parts for LM324D/DT
This table gives cross-reference parts and alternative options found for LM324D/DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324D/DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324WDT | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, SOP-14 | ROHM Semiconductor | LM324D/DT vs LM324WDT |
LMC6034IN | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | LM324D/DT vs LMC6034IN |
LM324QT | Low power, low input bias current | STMicroelectronics | LM324D/DT vs LM324QT |
LM2902DT | Low power, bipolar op-amp | STMicroelectronics | LM324D/DT vs LM2902DT |
LM2902D | Low power, bipolar op-amp | STMicroelectronics | LM324D/DT vs LM2902D |
LMC6034IN | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDIP14 | National Semiconductor Corporation | LM324D/DT vs LMC6034IN |
LM324PT | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, TSSOP-14 | ROHM Semiconductor | LM324D/DT vs LM324PT |
LM324VDT | Low power, low input bias current | STMicroelectronics | LM324D/DT vs LM324VDT |
LM324N | Low power, low input bias current | STMicroelectronics | LM324D/DT vs LM324N |