Part Details for LM324PT by ROHM Semiconductor
Overview of LM324PT by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM324PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2044 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, TSSOP | 1635 |
|
$0.2103 / $0.7010 | Buy Now |
|
Ameya Holding Limited | LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14 Min Qty: 1 | 100-Authorized Distributor |
|
$0.3492 / $0.5937 | Buy Now |
DISTI #
LM324PT
|
Avnet Silica | OP Amp Quad GP �16V/32V 14-Pin TSSOP T/R (Alt: LM324PT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 4 |
|
$0.2840 / $0.4310 | Buy Now |
Part Details for LM324PT
LM324PT CAD Models
LM324PT Part Data Attributes:
|
LM324PT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM324PT
ROHM Semiconductor
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |
Alternate Parts for LM324PT
This table gives cross-reference parts and alternative options found for LM324PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324WDT | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, SOP-14 | ROHM Semiconductor | LM324PT vs LM324WDT |
LMC6034IN | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | LM324PT vs LMC6034IN |
LM324QT | Low power, low input bias current | STMicroelectronics | LM324PT vs LM324QT |
LM2902DT | Low power, bipolar op-amp | STMicroelectronics | LM324PT vs LM2902DT |
LM2902D | Low power, bipolar op-amp | STMicroelectronics | LM324PT vs LM2902D |
LMC6034IN | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDIP14 | National Semiconductor Corporation | LM324PT vs LMC6034IN |
LM324VDT | Low power, low input bias current | STMicroelectronics | LM324PT vs LM324VDT |
LM324N | Low power, low input bias current | STMicroelectronics | LM324PT vs LM324N |