Part Details for LM324VDT by STMicroelectronics
Overview of LM324VDT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324VDT
LM324VDT CAD Models
LM324VDT Part Data Attributes:
|
LM324VDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM324VDT
STMicroelectronics
Low power, low input bias current
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1300 | |
Width | 3.9 mm |
Alternate Parts for LM324VDT
This table gives cross-reference parts and alternative options found for LM324VDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324VDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324WDT | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, SOP-14 | ROHM Semiconductor | LM324VDT vs LM324WDT |
LMC6034IN | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | LM324VDT vs LMC6034IN |
LM324QT | Low power, low input bias current | STMicroelectronics | LM324VDT vs LM324QT |
LM2902DT | Low power, bipolar op-amp | STMicroelectronics | LM324VDT vs LM2902DT |
LM2902D | Low power, bipolar op-amp | STMicroelectronics | LM324VDT vs LM2902D |
LMC6034IN | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDIP14 | National Semiconductor Corporation | LM324VDT vs LMC6034IN |
LM324PT | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, TSSOP-14 | ROHM Semiconductor | LM324VDT vs LM324PT |
LM324N | Low power, low input bias current | STMicroelectronics | LM324VDT vs LM324N |