-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, 30V, Differential Comparator With Strobes 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM311PSR-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1200 | Buy Now |
DISTI #
296-29117-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3785 In Stock |
|
$0.1060 / $0.4800 | Buy Now |
DISTI #
595-LM311PSR
|
Mouser Electronics | Analog Comparators Single Strobed Differential RoHS: Compliant | 5113 |
|
$0.1060 / $0.4800 | Buy Now |
|
Rochester Electronics | LM311 High Speed, 30V, Differential Comparator With Strobes RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1017 / $0.1196 | Buy Now |
|
Ameya Holding Limited | IC COMPARATR DIFF W/STROBES 8SO | 58068 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM311PSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM311PSR
Texas Instruments
High Speed, 30V, Differential Comparator With Strobes 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LM311PSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311PSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA311H | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar | Harris Semiconductor | LM311PSR vs CA311H |
5962L0052401VHX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDFP10, CERPACK-10 | Texas Instruments | LM311PSR vs 5962L0052401VHX |
5962P0052401VHA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDFP10, CERPACK-10, Comparator | Texas Instruments | LM311PSR vs 5962P0052401VHA |
LM111MDS | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC, DIE | Texas Instruments | LM311PSR vs LM111MDS |
5962P0052401VHA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDFP10, CERPACK-10, Comparator | National Semiconductor Corporation | LM311PSR vs 5962P0052401VHA |
AM211D | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM311PSR vs AM211D |
LM211PWR | Differential Comparator With Strobes 8-TSSOP -40 to 85 | Texas Instruments | LM311PSR vs LM211PWR |
LM311T | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | Signetics | LM311PSR vs LM311T |
LM111HB | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM311PSR vs LM111HB |
LM111J-8LQMLV | Voltage Comparator 8-CDIP -55 to 125 | Texas Instruments | LM311PSR vs LM111J-8LQMLV |