There are no models available for this part yet.
Overview of LM2941MD8 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LM2941MD8 by National Semiconductor Corporation
Part Data Attributes for LM2941MD8 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIE, DIE OR CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.8 V
|
Dropout Voltage1-Nom
|
1 V
|
JESD-30 Code
|
X-XUUC-N
|
Line Regulation-Max (%/V)
|
0.032
|
Load Regulation-Max(%)
|
0.78%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
20 V
|
Output Voltage1-Min
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for LM2941MD8
This table gives cross-reference parts and alternative options found for LM2941MD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2941MD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941-ADJMDC | 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, UUC | Texas Instruments | LM2941MD8 vs LM2941-ADJMDC |
5962-9166701QEA | 5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERMIC, DIP-16 | Texas Instruments | LM2941MD8 vs 5962-9166701QEA |
5962R9166702V9A | Radiation-hardened QMLV, 6-V to 26-V input, 1-A adjustable output linear regulator 0-DIESALE -55 to 125 | Texas Instruments | LM2941MD8 vs 5962R9166702V9A |
MIC2941AWUTR | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Microchip Technology Inc | LM2941MD8 vs MIC2941AWUTR |
SPX2941T5-L | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.55V Dropout, BIPolar, PSSO5, LEAD FREE, TO-263, 5 PIN | Exar Corporation | LM2941MD8 vs SPX2941T5-L |
SI-3012KM | Adjustable Positive LDO Regulator, 1.24V Min, 1.32V Max, 0.6V Dropout, PSSO5, TO-252, 5 PIN | Sanken Electric Co Ltd | LM2941MD8 vs SI-3012KM |
5962-9166701QXA | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, METAL CAN, TO-3, 4 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941MD8 vs 5962-9166701QXA |
LM2941S/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2941MD8 vs LM2941S/NOPB |
5962-9166701QYX | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, CDSO16, CERAMIC, SOIC-16, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941MD8 vs 5962-9166701QYX |
5962-9166701VEX | 5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM2941MD8 vs 5962-9166701VEX |