Part Details for LM2941-ADJMDC by Texas Instruments
Overview of LM2941-ADJMDC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM2941-ADJMDC
LM2941-ADJMDC CAD Models
LM2941-ADJMDC Part Data Attributes
|
LM2941-ADJMDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2941-ADJMDC
Texas Instruments
5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, UUC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | X-XUUC-N | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.78% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2941-ADJMDC
This table gives cross-reference parts and alternative options found for LM2941-ADJMDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2941-ADJMDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9166701QEX | 5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERDIP-16 | Texas Instruments | LM2941-ADJMDC vs 5962-9166701QEX |
LM2941CSX/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125 | Texas Instruments | LM2941-ADJMDC vs LM2941CSX/NOPB |
LM2941-ADJMWC | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, UUC, WAFER, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941-ADJMDC vs LM2941-ADJMWC |
LM2941LD/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 8-WSON -40 to 125 | Texas Instruments | LM2941-ADJMDC vs LM2941LD/NOPB |
LM2941K/883 | 5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, MBFM4, METAL CAN, TO-3, 4 PIN | Texas Instruments | LM2941-ADJMDC vs LM2941K/883 |
LM2941CS | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125 | Texas Instruments | LM2941-ADJMDC vs LM2941CS |
SPX2941T5/TR | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.55V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Exar Corporation | LM2941-ADJMDC vs SPX2941T5/TR |
LM2941SX/NOPB | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941-ADJMDC vs LM2941SX/NOPB |
LM2941CT | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941-ADJMDC vs LM2941CT |
LM2941-ADJMDC | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, UUC, DIE, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941-ADJMDC vs LM2941-ADJMDC |