Amplifier Circuits
LM2903VDG
onsemi
Description: Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE

Overview of LM2903VDG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for LM2903VDG by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components DUAL COMPARATOR, 15000 UV OFFSET-MAX, 1500 NS RESPONSE TIME, PDSO8 418
  • 1 $0.2859
  • 43 $0.1906
  • 263 $0.1525
$0.1525 / $0.2859 Buy Now

CAD Models for LM2903VDG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2903VDG by onsemi

LM2903VDG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1500 ns
Seated Height-Max
1.75 mm
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. LM2903VDG
    onsemi
    Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE
    VS

Alternate Parts for LM2903VDG

This table gives cross-reference parts and alternative options found for LM2903VDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903VDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCV2903VDR2G Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi LM2903VDG vs NCV2903VDR2G
LM2903VDR2G Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi LM2903VDG vs LM2903VDR2G
NCV2903DR2G Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi LM2903VDG vs NCV2903DR2G
KA2903DTF Comparator, Dual, SOIC-8, 3000-REEL onsemi LM2903VDG vs KA2903DTF
Part Number Description Manufacturer Compare
LM2903DR2 Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi LM2903VDG vs LM2903DR2
NCV2903DR2G Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi LM2903VDG vs NCV2903DR2G
LM2903DG Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE onsemi LM2903VDG vs LM2903DG
NCV2903VDR2G Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi LM2903VDG vs NCV2903VDR2G
LM2903MX Comparator, Dual, Low Offset Voltage, SOIC-8, 3000-REEL onsemi LM2903VDG vs LM2903MX
LM2903N Comparator, Dual, Low Offset Voltage, PDIP-8, 3000-TUBE onsemi LM2903VDG vs LM2903N
LM2903M Comparator, Dual, Low Offset Voltage, SOIC-8, 8100-TUBE onsemi LM2903VDG vs LM2903M
LM2903VDR2G Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi LM2903VDG vs LM2903VDR2G

Related Parts for LM2903VDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2903VDG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2903VDG by onsemi

Select Manufacturer
Which Manufacturer of LM2903VDG would you like to use for your alert(s)?
  • Please alert me when LM2903VDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2903VDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2903VDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2903VDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2903VDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2903VDG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: