Part Details for KA2903DTF by onsemi
Overview of KA2903DTF by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2903DTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1370
|
Newark | Ka2903Dtf, Motor Drivers/Controllers |Onsemi KA2903DTF Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2990 | Buy Now |
|
Rochester Electronics | KA2903 - Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2029 |
|
$0.1547 / $0.1820 | Buy Now |
|
Flip Electronics | Stock, ship today | 2846 |
|
$0.1090 | RFQ |
Part Details for KA2903DTF
KA2903DTF CAD Models
KA2903DTF Part Data Attributes
|
KA2903DTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA2903DTF
onsemi
Comparator, Dual, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for KA2903DTF
This table gives cross-reference parts and alternative options found for KA2903DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2903DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903VDR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | KA2903DTF vs LM2903VDR2 |
LM2903VDR2G | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | KA2903DTF vs LM2903VDR2G |
LM2903VDG | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | KA2903DTF vs LM2903VDG |
NCV2903DR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | KA2903DTF vs NCV2903DR2 |
KA2903D | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA2903DTF vs KA2903D |