-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2903DG by onsemi is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2903DG
|
Avnet Americas | Comparator Dual ?18V/36V 8-Pin SOIC N Rail - Rail/Tube (Alt: LM2903DG) RoHS: Compliant Min Qty: 5096 Package Multiple: 98 Container: Tube | 0 |
|
RFQ | |
DISTI #
LM2903DG
|
Avnet Americas | Comparator Dual ?18V/36V 8-Pin SOIC N Rail - Rail/Tube (Alt: LM2903DG) RoHS: Compliant Min Qty: 5096 Package Multiple: 98 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 261 |
|
RFQ | ||
|
Win Source Electronics | IC COMP DUAL OFFSET LV 8SOIC | 11000 |
|
$0.2017 / $0.3025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2903DG
onsemi
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2903DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2903QDRQ1 | Texas Instruments | $0.3284 | AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125 | LM2903DG vs LM2903QDRQ1 |
LM2903DRE4 | Texas Instruments | Check for Price | Dual differential comparator 8-SOIC -40 to 125 | LM2903DG vs LM2903DRE4 |
LM2903DR2G | Texas Instruments | Check for Price | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8 | LM2903DG vs LM2903DR2G |
LM2903D-T | NXP Semiconductors | Check for Price | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Comparator | LM2903DG vs LM2903D-T |
LM2903DT | STMicroelectronics | $0.1633 | Low power dual voltage comparator | LM2903DG vs LM2903DT |
LM2903DR | Texas Instruments | Check for Price | Dual differential comparator 8-SOIC -40 to 125 | LM2903DG vs LM2903DR |
LM2903D | Samsung Semiconductor | Check for Price | Comparator, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, | LM2903DG vs LM2903D |
LM2903QDR | Texas Instruments | Check for Price | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | LM2903DG vs LM2903QDR |
LM2903DE4 | Texas Instruments | Check for Price | Dual differential comparator 8-SOIC -40 to 125 | LM2903DG vs LM2903DE4 |
LM2903DR2G | onsemi | Check for Price | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | LM2903DG vs LM2903DR2G |