Amplifier Circuits
LM2901VQDR
Description: Enhanced-voltage quad differential comparator 14-SOIC -40 to 125

Overview of LM2901VQDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2901VQDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-24159-1-ND
DigiKey IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2050
In Stock
  • 1 $0.5100
  • 10 $0.3470
  • 25 $0.3052
  • 100 $0.2595
  • 250 $0.2378
  • 500 $0.2246
  • 1,000 $0.2138
  • 2,500 $0.2024
  • 5,000 $0.1955
  • 7,500 $0.1921
  • 12,500 $0.1883
  • 17,500 $0.1860
  • 25,000 $0.1839
$0.1839 / $0.5100 Buy Now
DISTI # 595-LM2901VQDR
Mouser Electronics Analog Comparators Quad Differential RoHS: Compliant 2319
  • 1 $0.5100
  • 10 $0.3060
  • 100 $0.2380
  • 500 $0.2250
  • 1,000 $0.2140
  • 2,500 $0.1920
  • 10,000 $0.1820
  • 25,000 $0.1750
$0.1750 / $0.5100 Buy Now
Ameya Holding Limited IC DIFF COMPARATOR QUAD 14-SOIC 35379
RFQ

CAD Models for LM2901VQDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2901VQDR by Texas Instruments

LM2901VQDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
1.75 mm
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM2901VQDR
    Texas Instruments
    Enhanced-voltage quad differential comparator 14-SOIC -40 to 125
    VS

Alternate Parts for LM2901VQDR

This table gives cross-reference parts and alternative options found for LM2901VQDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901VQDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2901DBLE QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 Texas Instruments LM2901VQDR vs LM2901DBLE
LM2901D IC COMPARATOR, Comparator National Semiconductor Corporation LM2901VQDR vs LM2901D
KA2901DMTF Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation LM2901VQDR vs KA2901DMTF
LM2901DG Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, SOIC-14 NB, 55-TUBE onsemi LM2901VQDR vs LM2901DG
LM2901DR2 QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LM2901VQDR vs LM2901DR2
LM2901QD Quad Differential Comparator 14-SOIC -40 to 125 Texas Instruments LM2901VQDR vs LM2901QD
LM2901QDRQ1 Automotive, 30-V quad differential comparator 14-SOIC -40 to 125 Texas Instruments LM2901VQDR vs LM2901QDRQ1
LM2901DR2G Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, SOIC-14 NB, 2500-REEL onsemi LM2901VQDR vs LM2901DR2G
LM2901D Low power quad voltage comparator STMicroelectronics LM2901VQDR vs LM2901D
LM2901D Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 Rochester Electronics LLC LM2901VQDR vs LM2901D
Part Number Description Manufacturer Compare
LM2901N/NOPB Low offset, quad differential comparator 14-PDIP -40 to 85 Texas Instruments LM2901VQDR vs LM2901N/NOPB
LM2901DG4 30-V quad differential comparator 14-SOIC -40 to 125 Texas Instruments LM2901VQDR vs LM2901DG4
LM2901IJ QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14 Texas Instruments LM2901VQDR vs LM2901IJ
LM2901N/NOPB Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC LM2901VQDR vs LM2901N/NOPB
LM2901NG Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, PDIP-14, 25-TUBE onsemi LM2901VQDR vs LM2901NG
KA2901DMTF Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation LM2901VQDR vs KA2901DMTF
LM2901VN Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC LM2901VQDR vs LM2901VN
LM2901N/PB QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DIP-14 Texas Instruments LM2901VQDR vs LM2901N/PB
LM2901QD Quad Differential Comparator 14-SOIC -40 to 125 Texas Instruments LM2901VQDR vs LM2901QD
LM2901N Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, Signetics LM2901VQDR vs LM2901N

Related Parts for LM2901VQDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2901VQDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2901VQDR by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2901VQDR would you like to use for your alert(s)?
  • Please alert me when LM2901VQDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2901VQDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2901VQDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2901VQDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2901VQDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2901VQDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: