Part Details for LM2901N/NOPB by Rochester Electronics LLC
Overview of LM2901N/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2901N/NOPB
LM2901N/NOPB CAD Models
LM2901N/NOPB Part Data Attributes:
|
LM2901N/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2901N/NOPB
Rochester Electronics LLC
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM2901N/NOPB
This table gives cross-reference parts and alternative options found for LM2901N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901N | Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Signetics | LM2901N/NOPB vs LM2901N |
LM2901NE4 | 30-V quad differential comparator 14-PDIP -40 to 125 | Texas Instruments | LM2901N/NOPB vs LM2901NE4 |
LM2901IN | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Texas Instruments | LM2901N/NOPB vs LM2901IN |
LM2901VNG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, HALOGEN FREE AND ROHS COMPLIANT PLASTIC DIP-14 | Rochester Electronics LLC | LM2901N/NOPB vs LM2901VNG |
LM2901N/NOPB | Low offset, quad differential comparator 14-PDIP -40 to 85 | Texas Instruments | LM2901N/NOPB vs LM2901N/NOPB |
LM2901N | Low power quad voltage comparator | STMicroelectronics | LM2901N/NOPB vs LM2901N |
LM2901N | Comparator, Quad, Single Supply, 36 V, 1500-TUBE | onsemi | LM2901N/NOPB vs LM2901N |