-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, PDIP-14, 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0721
|
Newark | General Purpose Comparator, Quad, 1.3 Us, Dip-14, Comparator Type:General Purpose, No. Of Channels:4Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:3V To 36V, Ic Case/Package:Dip, No. Of Pins:14Pins, Msl:- Rohs Compliant: Yes |Onsemi LM2901NG Min Qty: 1048 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 757 |
|
RFQ | ||
|
Rochester Electronics | LM2901 - Low offset, quad differential comparator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5254 |
|
$0.1741 / $0.2048 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6560 |
|
RFQ | |
|
Chip1Cloud | Comparator Quad ��18V/36V 14-Pin PDIP Tube / IC COMP QUAD SGL SUPPLY 14DIP | 262100 |
|
RFQ | |
DISTI #
2627966
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 5254 |
|
$0.1946 / $0.5662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2901NG
onsemi
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, PDIP-14, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-14 | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.69 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2901NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901N | Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Signetics | LM2901NG vs LM2901N |
LM2901NE4 | 30-V quad differential comparator 14-PDIP -40 to 125 | Texas Instruments | LM2901NG vs LM2901NE4 |
LM2901IN | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Texas Instruments | LM2901NG vs LM2901IN |
LM2901VNG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, HALOGEN FREE AND ROHS COMPLIANT PLASTIC DIP-14 | Rochester Electronics LLC | LM2901NG vs LM2901VNG |
LM2901N/NOPB | Low offset, quad differential comparator 14-PDIP -40 to 85 | Texas Instruments | LM2901NG vs LM2901N/NOPB |
LM2901N | Low power quad voltage comparator | STMicroelectronics | LM2901NG vs LM2901N |
LM2901N | Comparator, Quad, Single Supply, 36 V, 1500-TUBE | onsemi | LM2901NG vs LM2901N |