Part Details for LM2900NE4 by Texas Instruments
Overview of LM2900NE4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2900NE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2900NE4-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1133 Container: Bulk MARKETPLACE PRODUCT |
1540 In Stock |
|
$0.2600 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | 5600 |
|
$0.2727 / $0.9090 | Buy Now | |
|
Rochester Electronics | LM2900 Quad, high-gain frequency-compensated Norton operational amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 1540 |
|
$0.2272 / $0.2673 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 2.5MHZ 14DIP | 7000 |
|
RFQ |
Part Details for LM2900NE4
LM2900NE4 CAD Models
LM2900NE4 Part Data Attributes
|
LM2900NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2900NE4
Texas Instruments
Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 1200 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LM2900NE4
This table gives cross-reference parts and alternative options found for LM2900NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2900NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2900N | IC QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM2900NE4 vs LM2900N |
LM2900N | QUAD OP-AMP, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM2900NE4 vs LM2900N |
LM2900N | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | LM2900NE4 vs LM2900N |
LM2900N | Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85 | Texas Instruments | LM2900NE4 vs LM2900N |