-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6186
|
Newark | Op Amp, 2.5Mhz, 20V/Us, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:2.5Mhz, Supply Voltage Range:4.5V To 32V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:High Gain, Rail To Rail:-, Input Offset Voltage:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2900N Min Qty: 2175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1930 | Buy Now |
DISTI #
34AH0934
|
Newark | Op-Amp, Quad, 2.5Mhz, 20V/Us, Dip-14, No. Of Amplifiers:4 Amplifier, Bandwidth:2.5Mhz, Slew Rate:20V/Μs, Supply Voltage Range:± 2.2V To ± 16V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2900N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-LM2900N-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
44260 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-9526-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4767 In Stock |
|
$0.2375 / $0.5100 | Buy Now |
DISTI #
595-LM2900N
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad RoHS: Compliant | 3193 |
|
$0.2390 / $0.7200 | Buy Now |
|
Bristol Electronics | 213 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 2666 |
|
$0.2208 / $0.5298 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 170 |
|
$0.4415 / $0.8830 | Buy Now |
|
Rochester Electronics | LM2900 Quad, high-gain frequency-compensated Norton operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 44260 |
|
$0.2355 / $0.2771 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2.5MHZ 14DIP | 19572 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2900N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2900N
Texas Instruments
Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 1200 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2900N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2900N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2900N | IC QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM2900N vs LM2900N |
LM2900NE4 | Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85 | Texas Instruments | LM2900N vs LM2900NE4 |
LM2900N | QUAD OP-AMP, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM2900N vs LM2900N |
LM2900N | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | LM2900N vs LM2900N |