Part Details for LM2900N by Raytheon Semiconductor
Overview of LM2900N by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2900N
LM2900N CAD Models
LM2900N Part Data Attributes
|
LM2900N
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2900N
Raytheon Semiconductor
Operational Amplifier, 4 Func, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 1200 |
Alternate Parts for LM2900N
This table gives cross-reference parts and alternative options found for LM2900N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2900N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2900N | QUAD OP-AMP, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM2900N vs LM2900N |
LM2900N | Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85 | Texas Instruments | LM2900N vs LM2900N |
LM2900DR | Quad, high-gain frequency-compensated Norton operational amplifier 14-SOIC -40 to 85 | Texas Instruments | LM2900N vs LM2900DR |
LM2900DRG4 | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM2900N vs LM2900DRG4 |
LM2900DG4 | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM2900N vs LM2900DG4 |
LM2900N | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | LM2900N vs LM2900N |
LM2900 | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | LM2900N vs LM2900 |
NJM2900N | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | New Japan Radio Co Ltd | LM2900N vs NJM2900N |
MC3301P | QUAD OP-AMP, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM2900N vs MC3301P |
LM2900DE4 | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM2900N vs LM2900DE4 |