Datasheets
LM285BXMX-1.2/NOPB by:

IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference

Part Details for LM285BXMX-1.2/NOPB by National Semiconductor Corporation

Overview of LM285BXMX-1.2/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LM285BXMX-1.2/NOPB

LM285BXMX-1.2/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM285BXMX-1.2/NOPB Part Data Attributes

LM285BXMX-1.2/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM285BXMX-1.2/NOPB National Semiconductor Corporation IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP8,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.247 V
Output Voltage-Min 1.223 V
Output Voltage-Nom 1.235 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 30 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%

Alternate Parts for LM285BXMX-1.2/NOPB

This table gives cross-reference parts and alternative options found for LM285BXMX-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285BXMX-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM385BXMX-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM285BXMX-1.2/NOPB vs LM385BXMX-1.2/NOPB
LM285BXM-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 Texas Instruments LM285BXMX-1.2/NOPB vs LM285BXM-1.2X
LM285AXM-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 Texas Instruments LM285BXMX-1.2/NOPB vs LM285AXM-1.2X
LM385AXM-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 Texas Instruments LM285BXMX-1.2/NOPB vs LM385AXM-1.2
LM385BXMX-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM285BXMX-1.2/NOPB vs LM385BXMX-1.2/NOPB
LM385BXM-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference National Semiconductor Corporation LM285BXMX-1.2/NOPB vs LM385BXM-1.2/NOPB
LM385BXM-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM285BXMX-1.2/NOPB vs LM385BXM-1.2/NOPB
LM285BXM-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference National Semiconductor Corporation LM285BXMX-1.2/NOPB vs LM285BXM-1.2
LM385PSRG4-1-2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOP-8 Texas Instruments LM285BXMX-1.2/NOPB vs LM385PSRG4-1-2
LM385BXMX-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM285BXMX-1.2/NOPB vs LM385BXMX-1.2
Part Number Description Manufacturer Compare
LM4040AIM-8.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM285BXMX-1.2/NOPB vs LM4040AIM-8.2X
LM4040DIM-8.2 Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc LM285BXMX-1.2/NOPB vs LM4040DIM-8.2
ZRC250N801 Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, SOP-8 Zetex / Diodes Inc LM285BXMX-1.2/NOPB vs ZRC250N801
LM385MX-2.5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM285BXMX-1.2/NOPB vs LM385MX-2.5/NOPB
ZRC250N802TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM285BXMX-1.2/NOPB vs ZRC250N802TA
LM285BEOA-1.2713 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, Telcom Semiconductor Inc LM285BXMX-1.2/NOPB vs LM285BEOA-1.2713
LM385AXMX-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 Texas Instruments LM285BXMX-1.2/NOPB vs LM385AXMX-1.2
LM4040DIMX-10.0 Two Terminal Voltage Reference, 1 Output, 10V, PDSO8 National Semiconductor Corporation LM285BXMX-1.2/NOPB vs LM4040DIMX-10.0
LM385AXM-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOP-8 Texas Instruments LM285BXMX-1.2/NOPB vs LM385AXM-2.5
ZRC250N801TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc LM285BXMX-1.2/NOPB vs ZRC250N801TA

LM285BXMX-1.2/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM285BXMX-1.2/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM285BXMX-1.2/NOPB by National Semiconductor Corporation

  • Please alert me when LM285BXMX-1.2/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM285BXMX-1.2/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM285BXMX-1.2/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM285BXMX-1.2/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM285BXMX-1.2/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM285BXMX-1.2/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: