-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM385BXM-1.2/NOPB-ND
|
DigiKey | IC VREF SHUNT 1% 8SOIC Min Qty: 380 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6271 | Buy Now |
DISTI #
926-LM385BXM12NOPB
|
Mouser Electronics | Voltage References 1.235-V, 0C to 70C, micropower voltage reference diode 8-SOIC 0 to 70 RoHS: Compliant | 0 |
|
$2.2600 / $3.7700 | Order Now |
|
Quest Components | 65 |
|
$2.0460 / $3.7200 | Buy Now | |
DISTI #
LM385BXM-1.2/NOPB
|
TME | IC: voltage reference source, 1.235V, SO8, tube, 20mA Min Qty: 1 | 0 |
|
$2.0600 / $3.0900 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT 1.235V 8SOIC | 7350 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT 1.235V 8SOIC | 2370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385BXM-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BXM-1.2/NOPB
Texas Instruments
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM385BXM-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BXM-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BXMX-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 | Texas Instruments | LM385BXM-1.2/NOPB vs LM385BXMX-1.2/NOPB |
LM285BXM-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 | Texas Instruments | LM385BXM-1.2/NOPB vs LM285BXM-1.2X |
LM285AXM-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 | Texas Instruments | LM385BXM-1.2/NOPB vs LM285AXM-1.2X |
LM385AXM-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 | Texas Instruments | LM385BXM-1.2/NOPB vs LM385AXM-1.2 |
LM385BXMX-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385BXM-1.2/NOPB vs LM385BXMX-1.2/NOPB |
LM385BXM-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | LM385BXM-1.2/NOPB vs LM385BXM-1.2/NOPB |
LM285BXM-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | LM385BXM-1.2/NOPB vs LM285BXM-1.2 |
LM385PSRG4-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | LM385BXM-1.2/NOPB vs LM385PSRG4-1-2 |
LM385BXMX-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385BXM-1.2/NOPB vs LM385BXMX-1.2 |
LM385BXM-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 | Texas Instruments | LM385BXM-1.2/NOPB vs LM385BXM-1.2X |