Part Details for LM2576HVT-3.3/NOPB by Texas Instruments
Overview of LM2576HVT-3.3/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2576HVT-3.3/NOPB
LM2576HVT-3.3/NOPB CAD Models
LM2576HVT-3.3/NOPB Part Data Attributes:
|
LM2576HVT-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576HVT-3.3/NOPB
Texas Instruments
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP5,.1,67TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2576HVT-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2576HVT-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVT-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576HVT-3.3 | Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN | HTC Korea | LM2576HVT-3.3/NOPB vs LM2576HVT-3.3 |
LM2576T-3.3/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-3.3/NOPB vs LM2576T-3.3/NOPB |
LM2576-3.3BT | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | LM2576HVT-3.3/NOPB vs LM2576-3.3BT |
LM2576T-3.3 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2576HVT-3.3/NOPB vs LM2576T-3.3 |
LM2576-3.3WT | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | LM2576HVT-3.3/NOPB vs LM2576-3.3WT |
LM2576T-3.3 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Texas Instruments | LM2576HVT-3.3/NOPB vs LM2576T-3.3 |
LM2576T-3.3 | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2576HVT-3.3/NOPB vs LM2576T-3.3 |