LM2575TV-5.0
Description: Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PZFM5, 314B-05

Overview of LM2575TV-5.0 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2575TV-5.0 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2575TV-5.0 by Motorola Semiconductor Products

LM2575TV-5.0
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
40 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PZFM-T5
Number of Functions
1
Number of Terminals
5
Output Current-Max
3.2 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
ZFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max (Isup)
11 mA
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. LM2575TV-5.0
    Motorola Semiconductor Products
    Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PZFM5, 314B-05
    VS

Alternate Parts for LM2575TV-5.0

This table gives cross-reference parts and alternative options found for LM2575TV-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575TV-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2575TV-005G Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A, TO-220 5 LEAD OFFSET, 50-TUBE onsemi LM2575TV-5.0 vs LM2575TV-005G
LM2575TV-005 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN onsemi LM2575TV-5.0 vs LM2575TV-005
LM2575TV-5.0 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, 314B-05 Motorola Mobility LLC LM2575TV-5.0 vs LM2575TV-5.0
LM2575TV-5G 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, ZFM5, LEAD FREE, CASE 314B-05, TO-220, 5 PIN Rochester Electronics LLC LM2575TV-5.0 vs LM2575TV-5G
LM2575TV-5 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN onsemi LM2575TV-5.0 vs LM2575TV-5
LM2575TV-5 SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PZFM5, 314B-05 Motorola Mobility LLC LM2575TV-5.0 vs LM2575TV-5
Part Number Description Manufacturer Compare
MAX5082ATE+T 1.5A, 40V, MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C Analog Devices Inc LM2575TV-5.0 vs MAX5082ATE+T
LM2595SX-ADJ/NOPB SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 Texas Instruments LM2575TV-5.0 vs LM2595SX-ADJ/NOPB
LM2575T-5.0/LF03 SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 Texas Instruments LM2575TV-5.0 vs LM2575T-5.0/LF03
MIC4575-5.0BUT&R Switching Regulator, Voltage-mode, 3.2A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN Micrel Inc LM2575TV-5.0 vs MIC4575-5.0BUT&R
LM2595SX-5.0/NOPB SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 Texas Instruments LM2575TV-5.0 vs LM2595SX-5.0/NOPB
LM2575-05IKC 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, PLASTIC, 5 PIN Texas Instruments LM2575TV-5.0 vs LM2575-05IKC
LM2575HVT-5.0LB03 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN Texas Instruments LM2575TV-5.0 vs LM2575HVT-5.0LB03
MIC4575-5.0WU 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 Microchip Technology Inc LM2575TV-5.0 vs MIC4575-5.0WU
LM2595SX-5.0 SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 Texas Instruments LM2575TV-5.0 vs LM2595SX-5.0
LM2595T-ADJ/NOPB SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 Texas Instruments LM2575TV-5.0 vs LM2595T-ADJ/NOPB

Related Parts for LM2575TV-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2575TV-5.0 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2575TV-5.0 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of LM2575TV-5.0 would you like to use for your alert(s)?
  • Please alert me when LM2575TV-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2575TV-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2575TV-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2575TV-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2575TV-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2575TV-5.0 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: