Part Details for MIC4575-5.0WU by Microchip Technology Inc
Overview of MIC4575-5.0WU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4575-5.0WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1245
|
Newark | 200Khz 1.0A Step-Down Regulator 5 Ddpak Tube Rohs Compliant: Yes |Microchip MIC4575-5.0WU RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
576-1216-ND
|
DigiKey | IC REG BUCK BST 5V 1.7A TO263-5 Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2700 | Buy Now |
DISTI #
MIC4575-5.0WU
|
Avnet Americas | 200KHZ 1.0A STEP-DOWN REGULATOR - Rail/Tube (Alt: MIC4575-5.0WU) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.2700 / $4.3200 | Buy Now |
DISTI #
998-MIC4575-5.0WU
|
Mouser Electronics | Switching Voltage Regulators 200kHz 1.0A Step-down Regulator RoHS: Compliant | 77 |
|
$3.2700 / $4.3200 | Buy Now |
DISTI #
MIC4575-5.0WU
|
Microchip Technology Inc | 200kHz 1.0A Step-down Regulator, Projected EOL: 2034-08-05 RoHS: Compliant pbFree: Yes |
142 Alternates Available |
|
$2.5000 / $4.3200 | Buy Now |
|
Future Electronics | MIC4575 Series 24 V 200 kHz 1 A Surface Mount Simple Buck Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 44Tube |
|
$3.2100 / $3.6400 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 24V Step Down Single-Out 5V 1A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant | 400 Factory Stock |
|
$1.9400 / $2.3300 | Buy Now |
|
NAC | 200kHz 1.0A Step-down Regulator - Package: 5 DDPAK TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 300 |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
SMC-MIC4575-5.0WU
|
Sensible Micro Corporation | Mic4575 Series 24 V 200 Khz 1 A Surface Mount Simple Buck Regulator - To-263-5 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 3 |
|
$1.6830 / $1.8233 | RFQ |
DISTI #
MIC4575-5.0WU
|
Avnet Silica | 200KHZ 1.0A STEP-DOWN REGULATOR (Alt: MIC4575-5.0WU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC4575-5.0WU
MIC4575-5.0WU CAD Models
MIC4575-5.0WU Part Data Attributes
|
MIC4575-5.0WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4575-5.0WU
Microchip Technology Inc
3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.59,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.7757 mm |
Alternate Parts for MIC4575-5.0WU
This table gives cross-reference parts and alternative options found for MIC4575-5.0WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4575-5.0WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4575-5.0BUT&R | Switching Regulator, Voltage-mode, 3.2A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC4575-5.0WU vs MIC4575-5.0BUT&R |
MIC4575-5.0BU | Switching Regulator, Voltage-mode, 3.2A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC4575-5.0WU vs MIC4575-5.0BU |