Part Details for LM2575TV-5.0 by Motorola Mobility LLC
Overview of LM2575TV-5.0 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2575TV-5.0
LM2575TV-5.0 CAD Models
LM2575TV-5.0 Part Data Attributes
|
LM2575TV-5.0
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM2575TV-5.0
Motorola Mobility LLC
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, 314B-05
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | ZFM | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 11 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2575TV-5.0
This table gives cross-reference parts and alternative options found for LM2575TV-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575TV-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575TV-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | onsemi | LM2575TV-5.0 vs LM2575TV-5 |
LM2575TV-005 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2575TV-5.0 vs LM2575TV-005 |
LM2575TV-5G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, ZFM5, LEAD FREE, CASE 314B-05, TO-220, 5 PIN | Rochester Electronics LLC | LM2575TV-5.0 vs LM2575TV-5G |
LM2575TV-005G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A, TO-220 5 LEAD OFFSET, 50-TUBE | onsemi | LM2575TV-5.0 vs LM2575TV-005G |
LM2575TV-5G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, TO-220 5 LEAD OFFSET, 50-TUBE | onsemi | LM2575TV-5.0 vs LM2575TV-5G |
LM2575TV-5.0 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PZFM5, 314B-05 | Motorola Semiconductor Products | LM2575TV-5.0 vs LM2575TV-5.0 |