Part Details for LM2575HVM-5.0/NOPB by Rochester Electronics LLC
Overview of LM2575HVM-5.0/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM2575HVM-5.0/NOPB
LM2575HVM-5.0/NOPB CAD Models
LM2575HVM-5.0/NOPB Part Data Attributes
|
LM2575HVM-5.0/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2575HVM-5.0/NOPB
Rochester Electronics LLC
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for LM2575HVM-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2575HVM-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVM-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575MX-5.0/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125 | Texas Instruments | LM2575HVM-5.0/NOPB vs LM2575MX-5.0/NOPB |
LM2575M-5.0/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125 | Texas Instruments | LM2575HVM-5.0/NOPB vs LM2575M-5.0/NOPB |
LM2575M-5.0/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVM-5.0/NOPB vs LM2575M-5.0/NOPB |
LM2575M-5.0 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVM-5.0/NOPB vs LM2575M-5.0 |
LM2575HVMX-5.0/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVM-5.0/NOPB vs LM2575HVMX-5.0/NOPB |
LM2575MX-5.0/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVM-5.0/NOPB vs LM2575MX-5.0/NOPB |
LM2575MX-5.0 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Texas Instruments | LM2575HVM-5.0/NOPB vs LM2575MX-5.0 |
LM2575M-5.0 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125 | Texas Instruments | LM2575HVM-5.0/NOPB vs LM2575M-5.0 |
LM2575HVMX-5.0 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVM-5.0/NOPB vs LM2575HVMX-5.0 |