-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2575M-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 1A 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
357 In Stock |
|
$1.7517 / $3.6300 | Buy Now |
DISTI #
926-LM2575M-50/NOPB
|
Mouser Electronics | Switching Voltage Regulators 1A SD Vtg Reg RoHS: Compliant | 297 |
|
$1.8200 / $3.6300 | Buy Now |
DISTI #
LM2575M-5.0/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 5VDC, 1A, SO24, Ch: 1 Min Qty: 1 | 218 |
|
$2.3600 / $3.6500 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 5VDC, 1A, SO24 | 28015 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 5V 1A 24-SOIC | 3200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575M-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575M-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM2575M-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575M-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575M-5.0/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575M-5.0/NOPB vs LM2575M-5.0/NOPB |
LM2575HVMX-5.0 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575M-5.0/NOPB vs LM2575HVMX-5.0 |
LM2575-5.0BWM | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Rochester Electronics LLC | LM2575M-5.0/NOPB vs LM2575-5.0BWM |
LM2575MX-5.0/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575M-5.0/NOPB vs LM2575MX-5.0/NOPB |
LM2575MX-5.0 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575M-5.0/NOPB vs LM2575MX-5.0 |
LM2575M-5.0 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575M-5.0/NOPB vs LM2575M-5.0 |
LM2575MX-5.0/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125 | Texas Instruments | LM2575M-5.0/NOPB vs LM2575MX-5.0/NOPB |
LM2575HVM-5.0/NOPB | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Rochester Electronics LLC | LM2575M-5.0/NOPB vs LM2575HVM-5.0/NOPB |