-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 922 |
|
RFQ | ||
|
Quest Components | 737 |
|
$0.2100 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239ADRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM239ADRE4
Texas Instruments
Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM239ADRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239ADRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239ADR2 | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | onsemi | LM239ADRE4 vs LM239ADR2 |
LM339ADR | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239ADRE4 vs LM339ADR |
CA0139AM96 | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | Intersil Corporation | LM239ADRE4 vs CA0139AM96 |
LM239ADE4 | Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 | Texas Instruments | LM239ADRE4 vs LM239ADE4 |
LM339AD | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator | NXP Semiconductors | LM239ADRE4 vs LM339AD |
LM339ADRG4 | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239ADRE4 vs LM339ADRG4 |
LM339ADR2 | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | LM239ADRE4 vs LM339ADR2 |
LM339AD-T | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator | NXP Semiconductors | LM239ADRE4 vs LM339AD-T |
LM239ADR | Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 | Texas Instruments | LM239ADRE4 vs LM239ADR |
CA0139AM | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Intersil Corporation | LM239ADRE4 vs CA0139AM |