Part Details for LM239ADR2 by onsemi
Overview of LM239ADR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM239ADR2
LM239ADR2 CAD Models
LM239ADR2 Part Data Attributes:
|
LM239ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM239ADR2
onsemi
QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM239ADR2
This table gives cross-reference parts and alternative options found for LM239ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239ADRE4 | Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 | Texas Instruments | LM239ADR2 vs LM239ADRE4 |
LM339ADRE4 | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239ADR2 vs LM339ADRE4 |
CA0139AM | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Intersil Corporation | LM239ADR2 vs CA0139AM |
LM239ADG4 | Quad Differential Comparator 14-SOIC -25 to 85 | Texas Instruments | LM239ADR2 vs LM239ADG4 |
LM239AD | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | onsemi | LM239ADR2 vs LM239AD |
LM339AD | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator | NXP Semiconductors | LM239ADR2 vs LM339AD |
LM239AMX | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | onsemi | LM239ADR2 vs LM239AMX |
LM339ADR | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239ADR2 vs LM339ADR |
LM339ADR2 | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | onsemi | LM239ADR2 vs LM339ADR2 |
LM339AD | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239ADR2 vs LM339AD |