-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1927
|
Newark | Differential Comparator, Quad 0.3 Us Soi, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM239ADR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3030 / $0.5300 | Buy Now |
DISTI #
296-6618-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23622 In Stock |
|
$0.0929 / $0.4200 | Buy Now |
DISTI #
595-LM239ADR
|
Mouser Electronics | Analog Comparators Quad GP Differential RoHS: Compliant | 10986 |
|
$0.0870 / $0.4200 | Buy Now |
|
Bristol Electronics | 10378 |
|
RFQ | ||
|
Bristol Electronics | 1928 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 | 5454 |
|
$0.1426 / $0.7130 | Buy Now |
DISTI #
LM239ADR
|
TME | IC: comparator, precision, Cmp: 4, 300ns, SMT, SO14, reel,tape, 150nA Min Qty: 5 | 1774 |
|
$0.1620 / $0.2510 | Buy Now |
|
Ameya Holding Limited | IC: comparator, universal, No.of comp: 4, 2÷30V, SMT, SO14, 150nA | 186045 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1225 |
|
$0.5000 / $0.7700 | Buy Now |
|
LCSC | 3mV 250nA SOIC-14 Comparators ROHS | 915 |
|
$0.1008 / $0.1064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM239ADR
Texas Instruments
Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM239ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239ADR2 | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | onsemi | LM239ADR vs LM239ADR2 |
LM339ADR | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239ADR vs LM339ADR |
CA0139AM96 | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | Intersil Corporation | LM239ADR vs CA0139AM96 |
LM239ADE4 | Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 | Texas Instruments | LM239ADR vs LM239ADE4 |
LM339AD | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator | NXP Semiconductors | LM239ADR vs LM339AD |
LM339ADRG4 | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239ADR vs LM339ADRG4 |
LM339ADR2 | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | LM239ADR vs LM339ADR2 |
LM339AD-T | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator | NXP Semiconductors | LM239ADR vs LM339AD-T |
CA0139AM | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Intersil Corporation | LM239ADR vs CA0139AM |
LM339ADE4 | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239ADR vs LM339ADE4 |