-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Comparator With Strobes 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM211PW-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1775 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-47701-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1541 In Stock |
|
$0.4637 / $0.8700 | Buy Now |
DISTI #
595-LM211PW
|
Mouser Electronics | Analog Comparators Single Strobed Differential RoHS: Compliant | 209 |
|
$0.4920 / $1.2400 | Buy Now |
|
Rochester Electronics | LM211 Differential Comparator With Strobes RoHS: Compliant Status: Active Min Qty: 1 | 1775 |
|
$0.4599 / $0.5410 | Buy Now |
DISTI #
LM211PW
|
TME | IC: comparator, universal, Cmp: 1, 115ns, 3.5÷30V, SMT, TSSOP8, tube Min Qty: 3 | 193 |
|
$0.6700 / $1.0000 | Buy Now |
|
Ameya Holding Limited | TSSOP 8/I°/SINGLE, STROBED DIFFERENTIAL COMPARATOR WITH OPEN COLLECTOR AND | 18107 |
|
RFQ | |
|
LCSC | TSSOP-8 Comparators ROHS | 41 |
|
$1.0279 / $1.7066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM211PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM211PW
Texas Instruments
Differential Comparator With Strobes 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM211PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM211PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM211PWR | Differential Comparator With Strobes 8-TSSOP -40 to 85 | Texas Instruments | LM211PW vs LM211PWR |
LM211PWE4 | Differential Comparator With Strobes 8-TSSOP -40 to 85 | Texas Instruments | LM211PW vs LM211PWE4 |