Part Details for LM150KSTEEL/883 by National Semiconductor Corporation
Overview of LM150KSTEEL/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150KSTEEL/883
LM150KSTEEL/883 CAD Models
LM150KSTEEL/883 Part Data Attributes:
|
LM150KSTEEL/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM150KSTEEL/883
National Semiconductor Corporation
IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM150KSTEEL/883
This table gives cross-reference parts and alternative options found for LM150KSTEEL/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150KSTEEL/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM150K | IC VREG ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM150KSTEEL/883 vs LM150K |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | TT Electronics Resistors | LM150KSTEEL/883 vs 5962-8767501XX |
IP150KR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150KSTEEL/883 vs IP150KR1 |
5962-8767501XA | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2 | National Semiconductor Corporation | LM150KSTEEL/883 vs 5962-8767501XA |
LM150KSTEEL | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, METAL CAN, TO-3, 2 PIN | Rochester Electronics LLC | LM150KSTEEL/883 vs LM150KSTEEL |
IP150K-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM150KSTEEL/883 vs IP150K-883B |
5962-8767501XA | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | LM150KSTEEL/883 vs 5962-8767501XA |
LM150K/883 | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2 | National Semiconductor Corporation | LM150KSTEEL/883 vs LM150K/883 |
LM150KSTEEL/NOPB | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, GREEN, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Texas Instruments | LM150KSTEEL/883 vs LM150KSTEEL/NOPB |
5962-8767501XA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, TO-3, 2 PIN | TT Electronics Resistors | LM150KSTEEL/883 vs 5962-8767501XA |