Part Details for LM150K/883 by National Semiconductor Corporation
Overview of LM150K/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM150K/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +33V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 1 |
|
$45.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for LM150K/883
LM150K/883 CAD Models
LM150K/883 Part Data Attributes:
|
LM150K/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM150K/883
National Semiconductor Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM150K/883
This table gives cross-reference parts and alternative options found for LM150K/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150K/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM150KSTEEL/883 | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM150K/883 vs LM150KSTEEL/883 |
LM150K-BSS2 | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM150K/883 vs LM150K-BSS2 |
IP150K-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM150K/883 vs IP150K-883B |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Linfinity Microelectronics | LM150K/883 vs 5962-8767501XX |
IP150K-DESC | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM150K/883 vs IP150K-DESC |
5962-8767501XA | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2 | National Semiconductor Corporation | LM150K/883 vs 5962-8767501XA |
LM150K | IC VREG ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM150K/883 vs LM150K |
IP150K | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150K/883 vs IP150K |
LM150KSTEEL/883B | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM150K/883 vs LM150KSTEEL/883B |
IP150K-BSS2 | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM150K/883 vs IP150K-BSS2 |