Part Details for IP150K-883B by TT Electronics Resistors
Overview of IP150K-883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP150K-883B
IP150K-883B CAD Models
IP150K-883B Part Data Attributes:
|
IP150K-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP150K-883B
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBFM2,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for IP150K-883B
This table gives cross-reference parts and alternative options found for IP150K-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP150K-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM150K | IC VREG ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | IP150K-883B vs LM150K |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | TT Electronics Resistors | IP150K-883B vs 5962-8767501XX |
IP150KR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150K-883B vs IP150KR1 |
5962-8767501XA | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2 | National Semiconductor Corporation | IP150K-883B vs 5962-8767501XA |
LM150KSTEEL | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, METAL CAN, TO-3, 2 PIN | Rochester Electronics LLC | IP150K-883B vs LM150KSTEEL |
5962-8767501XA | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | IP150K-883B vs 5962-8767501XA |
LM150K/883 | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2 | National Semiconductor Corporation | IP150K-883B vs LM150K/883 |
LM150KSTEEL/NOPB | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, GREEN, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Texas Instruments | IP150K-883B vs LM150KSTEEL/NOPB |
5962-8767501XA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, TO-3, 2 PIN | TT Electronics Resistors | IP150K-883B vs 5962-8767501XA |
IP150K-DESC | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150K-883B vs IP150K-DESC |