Datasheets
LM139ADG4 by: Texas Instruments

Precision quad differential comparator, military grade 14-SOIC -55 to 125

Part Details for LM139ADG4 by Texas Instruments

Overview of LM139ADG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM139ADG4

Part # Distributor Description Stock Price Buy
DISTI # 31AH1917
Newark Differential Comparator, 300Ns, Soic-14, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM139ADG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.9000
  • 10 $5.5500
  • 25 $5.2400
  • 50 $5.0100
  • 100 $4.8000
  • 250 $4.5700
  • 500 $4.4900
$4.4900 / $5.9000 Buy Now
DISTI # 2156-LM139ADG4-ND
DigiKey IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT 24547
In Stock
  • 96 $3.1400
$3.1400 Buy Now
DISTI # 296-26081-5-ND
DigiKey IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube 66
In Stock
  • 1 $5.8200
  • 10 $5.2230
  • 50 $4.9382
$4.9382 / $5.8200 Buy Now
Bristol Electronics   202
RFQ
Rochester Electronics LM139A Precision quad differential comparator, military grade RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 24547
  • 1 $3.1700
  • 25 $3.1100
  • 100 $2.9800
  • 500 $2.8500
  • 1,000 $2.6900
$2.6900 / $3.1700 Buy Now
Win Source Electronics IC QUAD DIFF COMPARATOR 14-SOIC 38500
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

Part Details for LM139ADG4

LM139ADG4 CAD Models

LM139ADG4 Part Data Attributes:

LM139ADG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM139ADG4 Texas Instruments Precision quad differential comparator, military grade 14-SOIC -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA
Bias Current-Max (IIB) @25C 0.025 µA
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.75 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LM139ADG4

This table gives cross-reference parts and alternative options found for LM139ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM239ADR2 QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 onsemi LM139ADG4 vs LM239ADR2
LM339ADR Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM139ADG4 vs LM339ADR
CA0139AM96 QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 Intersil Corporation LM139ADG4 vs CA0139AM96
LM239ADE4 Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 Texas Instruments LM139ADG4 vs LM239ADE4
LM339AD IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator NXP Semiconductors LM139ADG4 vs LM339AD
LM339ADRG4 Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM139ADG4 vs LM339ADRG4
LM339ADR2 Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC LM139ADG4 vs LM339ADR2
LM339AD-T IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator NXP Semiconductors LM139ADG4 vs LM339AD-T
LM239ADR Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 Texas Instruments LM139ADG4 vs LM239ADR
CA0139AM QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 Intersil Corporation LM139ADG4 vs CA0139AM
Part Number Description Manufacturer Compare
LM339ADRG4 Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM139ADG4 vs LM339ADRG4
LM239ADE4 Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 Texas Instruments LM139ADG4 vs LM239ADE4
LM239ADR2 QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 onsemi LM139ADG4 vs LM239ADR2
LM339ADR Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM139ADG4 vs LM339ADR
CA0139AM96 QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 Intersil Corporation LM139ADG4 vs CA0139AM96
CA0139AM QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 Intersil Corporation LM139ADG4 vs CA0139AM
LM339ADR2 Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC LM139ADG4 vs LM339ADR2
LM339AD IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator NXP Semiconductors LM139ADG4 vs LM339AD
LM339AD-T IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator NXP Semiconductors LM139ADG4 vs LM339AD-T
LM239ADR Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 Texas Instruments LM139ADG4 vs LM239ADR

LM139ADG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM139ADG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM139ADG4 by Texas Instruments

  • Please alert me when LM139ADG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM139ADG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM139ADG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM139ADG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM139ADG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM139ADG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: