Part Details for LM119H/NOPB by Texas Instruments
Overview of LM119H/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM119H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7159
|
Newark | Comparator, Dual, 80Ns, To-100-10, Comparator Type:High Speed, No. Of Comparators:2 Comparators, Response Time:80Ns, Supply Voltage Range:1V To 3V, -12V To +12V, Comparator Case Style:To-100, No. Of Pins:10Pins, Ic Output Type:Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LM119H/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$52.1200 / $57.0300 | Buy Now |
DISTI #
296-35885-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR TO100-10 Min Qty: 1 Lead time: 6 Weeks Container: Box |
34 In Stock |
|
$41.5874 / $51.3400 | Buy Now |
DISTI #
926-LM119H/NOPB
|
Mouser Electronics | Analog Comparators Hi Speed Dual Comparator RoHS: Compliant | 15 |
|
$41.5800 / $51.3300 | Buy Now |
|
Rochester Electronics | LM119 High Speed Dual Comparator RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$35.2000 / $41.4100 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR DUAL TO-100 | 15945 |
|
RFQ |
Part Details for LM119H/NOPB
LM119H/NOPB CAD Models
LM119H/NOPB Part Data Attributes:
|
LM119H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM119H/NOPB
Texas Instruments
High Speed Dual Comparator 10-TO-100 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | METAL CAN, TO-5, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e1 | |
Length | 8.96 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WIRE | |
Terminal Pitch | 2.92 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.96 mm |
Alternate Parts for LM119H/NOPB
This table gives cross-reference parts and alternative options found for LM119H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9679801QIX | IC DUAL COMPARATOR, 6800 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | LM119H/NOPB vs 5962R9679801QIX |
LM119H | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN | STMicroelectronics | LM119H/NOPB vs LM119H |
5962-9679801VIX | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | LM119H/NOPB vs 5962-9679801VIX |
LM119HRQML | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | National Semiconductor Corporation | LM119H/NOPB vs LM119HRQML |
5962R9679801QIA | IC DUAL COMPARATOR, 6800 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | LM119H/NOPB vs 5962R9679801QIA |
LM119HRQML | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | LM119H/NOPB vs LM119HRQML |
LM119H#PBF | IC COMPARATOR, Comparator | Linear Technology | LM119H/NOPB vs LM119H#PBF |
LM119H | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | Linear Technology | LM119H/NOPB vs LM119H |
LM119H/883 | High Speed Dual Comparator 10-TO-100 -55 to 125 | Texas Instruments | LM119H/NOPB vs LM119H/883 |
LM119H/883 | IC COMPARATOR, Comparator | Linear Technology | LM119H/NOPB vs LM119H/883 |