Part Details for LM219HB by AMD
Overview of LM219HB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM219HB
LM219HB CAD Models
LM219HB Part Data Attributes
|
LM219HB
AMD
Buy Now
Datasheet
|
Compare Parts:
LM219HB
AMD
Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, MBCY10, METAL CAN, TO-99, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM219HB
This table gives cross-reference parts and alternative options found for LM219HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM219HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD119 | AMD | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, 0.078 X 0.057 INCH, DIE-10 | LM219HB vs LD119 |
LM119J/883A | Linear Technology | Check for Price | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14 | LM219HB vs LM119J/883A |
LM119/BCX | YAGEO Corporation | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14 | LM219HB vs LM119/BCX |
LM119LB | AMD | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CQCC20, LCC-20 | LM219HB vs LM119LB |
LM219LB | AMD | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CQCC20, LCC-20 | LM219HB vs LM219LB |
LM119H/883A | Linear Technology | Check for Price | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10 | LM219HB vs LM119H/883A |
LM119H/883B | AMD | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, BIPolar, MBCY10, | LM219HB vs LM119H/883B |
LD119B | AMD | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, 0.078 X 0.057 INCH, DIE-10 | LM219HB vs LD119B |