Part Details for LM111WGPQMLV by Texas Instruments
Overview of LM111WGPQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM111WGPQMLV
LM111WGPQMLV CAD Models
LM111WGPQMLV Part Data Attributes:
|
LM111WGPQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111WGPQMLV
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP10,.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.12 mm |
Alternate Parts for LM111WGPQMLV
This table gives cross-reference parts and alternative options found for LM111WGPQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111WGPQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111WGPQMLV/NOPB | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | LM111WGPQMLV vs LM111WGPQMLV/NOPB |
5962P0052401VZA | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | LM111WGPQMLV vs 5962P0052401VZA |
LM111WG-SMD | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | LM111WGPQMLV vs LM111WG-SMD |
5962L0052401VZX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | LM111WGPQMLV vs 5962L0052401VZX |
LM111WPQMLV | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERPACK-10 | Rochester Electronics LLC | LM111WGPQMLV vs LM111WPQMLV |
LM111WGLQMLV | Voltage Comparator 10-CFP -55 to 125 | Texas Instruments | LM111WGPQMLV vs LM111WGLQMLV |
5962P0052401VZX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | LM111WGPQMLV vs 5962P0052401VZX |