-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Comparator 8-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM111J-8RLQMLV-ND
|
DigiKey | VOLTAGE COMPARATOR 8-CDIP -55 TO Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 649 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM111J-8RLQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111J-8RLQMLV
Texas Instruments
Voltage Comparator 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 50k Rad(Si) V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM111J-8RLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111J-8RLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA311H | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar | Harris Semiconductor | LM111J-8RLQMLV vs CA311H |
5962L0052401VHX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDFP10, CERPACK-10 | Texas Instruments | LM111J-8RLQMLV vs 5962L0052401VHX |
5962P0052401VHA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDFP10, CERPACK-10, Comparator | Texas Instruments | LM111J-8RLQMLV vs 5962P0052401VHA |
LM111MDS | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC, DIE | Texas Instruments | LM111J-8RLQMLV vs LM111MDS |
5962P0052401VHA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDFP10, CERPACK-10, Comparator | National Semiconductor Corporation | LM111J-8RLQMLV vs 5962P0052401VHA |
AM211D | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM111J-8RLQMLV vs AM211D |
LM211PWR | Differential Comparator With Strobes 8-TSSOP -40 to 85 | Texas Instruments | LM111J-8RLQMLV vs LM211PWR |
LM311T | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | Signetics | LM111J-8RLQMLV vs LM311T |
LM111HB | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM111J-8RLQMLV vs LM111HB |
LM111J-8LQMLV | Voltage Comparator 8-CDIP -55 to 125 | Texas Instruments | LM111J-8RLQMLV vs LM111J-8LQMLV |