Part Details for LM111H-SMD by Texas Instruments
Overview of LM111H-SMD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM111H-SMD
LM111H-SMD CAD Models
LM111H-SMD Part Data Attributes:
|
LM111H-SMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111H-SMD
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM111H-SMD
This table gives cross-reference parts and alternative options found for LM111H-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111H-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111H/883B | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | LM111H-SMD vs LM111H/883B |
LM211H | COMPARATOR, 10000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | onsemi | LM111H-SMD vs LM211H |
LM211H | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM111H-SMD vs LM211H |
LM211H/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, HERMETIC SEALED, METAL CAN-8, Comparator | Texas Instruments | LM111H-SMD vs LM211H/NOPB |