Part Details for LM111D by AMD
Overview of LM111D by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM111D
LM111D CAD Models
LM111D Part Data Attributes
|
LM111D
AMD
Buy Now
Datasheet
|
Compare Parts:
LM111D
AMD
Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-STD-883 Class C | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM111D
This table gives cross-reference parts and alternative options found for LM111D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111F | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM111D vs LM111F |
LM111J | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM111D vs LM111J |
LM111J/883 | Voltage Comparator 14-CDIP -55 to 125 | Texas Instruments | LM111D vs LM111J/883 |
LM111F | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14 | Signetics | LM111D vs LM111F |
5962-3810304BCX | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM111D vs 5962-3810304BCX |
LM211J | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM111D vs LM211J |
LM211F | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM111D vs LM211F |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Linfinity Microelectronics | LM111D vs M38510/10304BCX |
5962-3810304BCX | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM111D vs 5962-3810304BCX |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM111D vs M38510/10304BCX |