Part Details for LM111J883B by Texas Instruments
Overview of LM111J883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM111J883B
LM111J883B CAD Models
LM111J883B Part Data Attributes
|
LM111J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111J883B
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM111J883B
This table gives cross-reference parts and alternative options found for LM111J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111F | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM111J883B vs LM111F |
LM111J | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM111J883B vs LM111J |
LM111J/883 | Voltage Comparator 14-CDIP -55 to 125 | Texas Instruments | LM111J883B vs LM111J/883 |
LM111F | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14 | Signetics | LM111J883B vs LM111F |
5962-3810304BCX | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM111J883B vs 5962-3810304BCX |
LM211J | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM111J883B vs LM211J |
LM211F | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM111J883B vs LM211F |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Linfinity Microelectronics | LM111J883B vs M38510/10304BCX |
5962-3810304BCX | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM111J883B vs 5962-3810304BCX |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM111J883B vs M38510/10304BCX |