-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Comparator 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM111J/883-ND
|
DigiKey | VOLTAGE COMPARATOR 14-CDIP -55 T Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 4714 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM111J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111J/883
Texas Instruments
Voltage Comparator 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM111J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111F | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM111J/883 vs LM111F |
LM111J | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM111J/883 vs LM111J |
LM111F | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14 | Signetics | LM111J/883 vs LM111F |
5962-3810304BCX | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM111J/883 vs 5962-3810304BCX |
LM211J | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM111J/883 vs LM211J |
LM211F | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM111J/883 vs LM211F |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Linfinity Microelectronics | LM111J/883 vs M38510/10304BCX |
5962-3810304BCX | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM111J/883 vs 5962-3810304BCX |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM111J/883 vs M38510/10304BCX |
LM311J | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM111J/883 vs LM311J |