Part Details for LM1117DTX-ADJ/NOPB by National Semiconductor Corporation
Overview of LM1117DTX-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM1117DTX-ADJ/NOPB
LM1117DTX-ADJ/NOPB CAD Models
LM1117DTX-ADJ/NOPB Part Data Attributes
|
LM1117DTX-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1117DTX-ADJ/NOPB
National Semiconductor Corporation
IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, TO-252, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max (%/V) | 0.013 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for LM1117DTX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM1117DTX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117DTX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117IDT-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DTX-ADJ/NOPB vs LM1117IDT-ADJ/NOPB |
LM1117DT-ADJ | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | LM1117DTX-ADJ/NOPB vs LM1117DT-ADJ |
MC33269DTG | LDO Regulator, 800 mA Vout: Adjustable 1.35-10 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | LM1117DTX-ADJ/NOPB vs MC33269DTG |
LM1117DTX-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | LM1117DTX-ADJ/NOPB vs LM1117DTX-ADJ/NOPB |
AS1117R | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, TO-252, DPAK-3 | Exar Corporation | LM1117DTX-ADJ/NOPB vs AS1117R |
LM1117IDT-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DTX-ADJ/NOPB vs LM1117IDT-ADJ |
MC33269DTRKG | LDO Regulator, 800 mA Vout: Adjustable 1.35-10 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM1117DTX-ADJ/NOPB vs MC33269DTRKG |
MC33269DTRK | 1.25 V-19V ADJUSTABLE POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM1117DTX-ADJ/NOPB vs MC33269DTRK |
MC33269DTRK | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO2, DPAK-3 | onsemi | LM1117DTX-ADJ/NOPB vs MC33269DTRK |
LM1117DTX-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DTX-ADJ/NOPB vs LM1117DTX-ADJ |