Part Details for LM0331TM by Xiamen Wanming Electronics Co Ltd
Overview of LM0331TM by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM0331TM
LM0331TM CAD Models
LM0331TM Part Data Attributes
|
LM0331TM
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM0331TM
Xiamen Wanming Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | LM(50V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LM(50V) | |
Terminal Pitch | 1.5 mm |
Alternate Parts for LM0331TM
This table gives cross-reference parts and alternative options found for LM0331TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM0331TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1R33LFM0407LLN011R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | LM0331TM vs 1R33LFM0407LLN011R |
1R33LFM0407SSN111C | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LM0331TM vs 1R33LFM0407SSN111C |
8R33LFM0407SSN511A | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LM0331TM vs 8R33LFM0407SSN511A |
2R33LFM0407LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | LM0331TM vs 2R33LFM0407LLN311C |
1R33LFM0407NPN111B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | LM0331TM vs 1R33LFM0407NPN111B |
2R33LFM0407LLN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | LM0331TM vs 2R33LFM0407LLN911M |
8R33LFM0407LLN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | LM0331TM vs 8R33LFM0407LLN9110 |
1R33LFM0407SSN211B | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LM0331TM vs 1R33LFM0407SSN211B |
2R33LFM0407SSN911J | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LM0331TM vs 2R33LFM0407SSN911J |
8R33LFM0407SSN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | LM0331TM vs 8R33LFM0407SSN4M |