Part Details for 2R33LFM0407LLN311C by Fenghua (HK) Electronics Ltd
Overview of 2R33LFM0407LLN311C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R33LFM0407LLN311C
2R33LFM0407LLN311C CAD Models
2R33LFM0407LLN311C Part Data Attributes
|
2R33LFM0407LLN311C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2R33LFM0407LLN311C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2R33LFM0407LLN311C
This table gives cross-reference parts and alternative options found for 2R33LFM0407LLN311C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R33LFM0407LLN311C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1R33LFM0407LLN011R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 2R33LFM0407LLN311C vs 1R33LFM0407LLN011R |
1R33LFM0407SSN111C | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R33LFM0407LLN311C vs 1R33LFM0407SSN111C |
8R33LFM0407SSN511A | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R33LFM0407LLN311C vs 8R33LFM0407SSN511A |
1R33LFM0407NPN111B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 2R33LFM0407LLN311C vs 1R33LFM0407NPN111B |
2R33LFM0407LLN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 2R33LFM0407LLN311C vs 2R33LFM0407LLN911M |
8R33LFM0407LLN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 2R33LFM0407LLN311C vs 8R33LFM0407LLN9110 |
1R33LFM0407SSN211B | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R33LFM0407LLN311C vs 1R33LFM0407SSN211B |
2R33LFM0407SSN911J | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R33LFM0407LLN311C vs 2R33LFM0407SSN911J |
8R33LFM0407SSN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | 2R33LFM0407LLN311C vs 8R33LFM0407SSN4M |
1R33LFM0407SSN911B | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R33LFM0407LLN311C vs 1R33LFM0407SSN911B |