Part Details for 8R33LFM0407SSN511A by Fenghua (HK) Electronics Ltd
Overview of 8R33LFM0407SSN511A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 8R33LFM0407SSN511A
8R33LFM0407SSN511A CAD Models
8R33LFM0407SSN511A Part Data Attributes
|
8R33LFM0407SSN511A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8R33LFM0407SSN511A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.5 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 8R33LFM0407SSN511A
This table gives cross-reference parts and alternative options found for 8R33LFM0407SSN511A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R33LFM0407SSN511A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1R33LFM0407LLN011R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SSN511A vs 1R33LFM0407LLN011R |
1R33LFM0407SSN111C | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8R33LFM0407SSN511A vs 1R33LFM0407SSN111C |
2R33LFM0407LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SSN511A vs 2R33LFM0407LLN311C |
1R33LFM0407NPN111B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SSN511A vs 1R33LFM0407NPN111B |
2R33LFM0407LLN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SSN511A vs 2R33LFM0407LLN911M |
8R33LFM0407LLN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 8R33LFM0407SSN511A vs 8R33LFM0407LLN9110 |
1R33LFM0407SSN211B | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8R33LFM0407SSN511A vs 1R33LFM0407SSN211B |
2R33LFM0407SSN911J | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8R33LFM0407SSN511A vs 2R33LFM0407SSN911J |
8R33LFM0407SSN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | 8R33LFM0407SSN511A vs 8R33LFM0407SSN4M |
1R33LFM0407SSN911B | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8R33LFM0407SSN511A vs 1R33LFM0407SSN911B |