Part Details for LH53B8600D by Sharp Corp
Overview of LH53B8600D by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH53B8600D
LH53B8600D CAD Models
LH53B8600D Part Data Attributes
|
LH53B8600D
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH53B8600D
Sharp Corp
MASK ROM, 1MX8, 100ns, CMOS, PDIP42, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-42 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 53.8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.4 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH53B8600D
This table gives cross-reference parts and alternative options found for LH53B8600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH53B8600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH538W00D | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, DIP-42 | Sharp Corp | LH53B8600D vs LH538W00D |
HN62438P-10 | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, PLASTIC, DIP-42 | Hitachi Ltd | LH53B8600D vs HN62438P-10 |
LH53V8000D | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | LH53B8600D vs LH53V8000D |
HN62438P-10 | 1MX8 MASK PROM, 100ns, PDIP42, PLASTIC, DIP-42 | Renesas Electronics Corporation | LH53B8600D vs HN62438P-10 |
MSM538022C-RS | 1MX8 MASK PROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | LH53B8600D vs MSM538022C-RS |
HN62448P-10 | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Hitachi Ltd | LH53B8600D vs HN62448P-10 |
LH53C8600D | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, DIP-42 | Sharp Corp | LH53B8600D vs LH53C8600D |
KM23C8100D | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | LH53B8600D vs KM23C8100D |
LH538600CD | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, DIP-42 | Sharp Corp | LH53B8600D vs LH538600CD |
LH538600AD | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | LH53B8600D vs LH538600AD |