Part Details for LH532200BD-15 by Sharp Corp
Overview of LH532200BD-15 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LH532200BD-15
LH532200BD-15 CAD Models
LH532200BD-15 Part Data Attributes
|
LH532200BD-15
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH532200BD-15
Sharp Corp
MASK ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LH532200BD-15
This table gives cross-reference parts and alternative options found for LH532200BD-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH532200BD-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH532100BD | MASK ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Sharp Corp | LH532200BD-15 vs LH532100BD |
KM23C2001-15 | MASK ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | LH532200BD-15 vs KM23C2001-15 |
MN232002 | MASK ROM, 256KX8, 150ns, NMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Panasonic Electronic Components | LH532200BD-15 vs MN232002 |
MS312001-15PC | MASK ROM, 256KX8, 150ns, CMOS, PDIP32, P32-1 | Mosel Vitelic Corporation | LH532200BD-15 vs MS312001-15PC |
GM23C2000-15 | MASK ROM, 256KX8, 150ns, CMOS, PDIP32, | Goldstar Electron Co Ltd | LH532200BD-15 vs GM23C2000-15 |
AM27X020-155PI | MASK ROM, 256KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | LH532200BD-15 vs AM27X020-155PI |
KM23C2000-15 | MASK ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | LH532200BD-15 vs KM23C2000-15 |
HM23C2002P-15 | MASK ROM, 256KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hualon Microelectronics Corp | LH532200BD-15 vs HM23C2002P-15 |