Part Details for LH5316501D-15 by Sharp Corp
Overview of LH5316501D-15 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for LH5316501D-15
LH5316501D-15 CAD Models
LH5316501D-15 Part Data Attributes
|
LH5316501D-15
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5316501D-15
Sharp Corp
MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-42 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 53.8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.4 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH5316501D-15
This table gives cross-reference parts and alternative options found for LH5316501D-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5316501D-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C16100-15 | MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | LH5316501D-15 vs KM23C16100-15 |
LH5316500D-15 | MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | LH5316501D-15 vs LH5316500D-15 |
GM23C16000-15 | MASK ROM, 2MX8, 150ns, CMOS, PDIP42, | Goldstar Electron Co Ltd | LH5316501D-15 vs GM23C16000-15 |
GM23C16000B-15 | MASK ROM, 2MX8, 150ns, CMOS, PDIP42, | LG Semicon Co Ltd | LH5316501D-15 vs GM23C16000B-15 |
TC5316200AP | IC 2M X 8 MASK PROM, 150 ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42, Programmable ROM | Toshiba America Electronic Components | LH5316501D-15 vs TC5316200AP |
KM23C16005A-15 | MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | LH5316501D-15 vs KM23C16005A-15 |
GM23C16000A-15 | MASK ROM, 1MX16, 150ns, CMOS, PDIP42, DIP-42 | SK Hynix Inc | LH5316501D-15 vs GM23C16000A-15 |
LH5316500AD-15 | MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | LH5316501D-15 vs LH5316500AD-15 |
HN624316P-15 | MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Hitachi Ltd | LH5316501D-15 vs HN624316P-15 |
HY2316000P-150 | MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | SK Hynix Inc | LH5316501D-15 vs HY2316000P-150 |