LH5168HN-10L
Description: Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28

Overview of LH5168HN-10L by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for LH5168HN-10L by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH5168HN-10L by Sharp Corp

LH5168HN-10L
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
0.450 INCH, PLASTIC, SOP-28
Reach Compliance Code
unknown
Access Time-Max
100 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.6 mm
Want to compare parts?
  1. LH5168HN-10L
    Sharp Corp
    Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
    VS

Alternate Parts for LH5168HN-10L

This table gives cross-reference parts and alternative options found for LH5168HN-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5168HN-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB8464A-10PF Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 FUJITSU Semiconductor Limited LH5168HN-10L vs MB8464A-10PF
HM6264BLFPI-10T Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Hitachi Ltd LH5168HN-10L vs HM6264BLFPI-10T
HM6264BLPI-10 Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd LH5168HN-10L vs HM6264BLPI-10
MB8464A-10-PF 8KX8 STANDARD SRAM, 100ns, PDSO28, 0.450 INCH, PLASTIC, FP-28 FUJITSU Limited LH5168HN-10L vs MB8464A-10-PF
DS2064S-200 Standard SRAM, 8KX8, 200ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 Dallas Semiconductor LH5168HN-10L vs DS2064S-200
MB8464A-10LLPF Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 FUJITSU Semiconductor Limited LH5168HN-10L vs MB8464A-10LLPF
MB8464A-15-PF 8KX8 STANDARD SRAM, 150ns, PDSO28, 0.450 INCH, PLASTIC, FP-28 FUJITSU Limited LH5168HN-10L vs MB8464A-15-PF
KM6264BLG-10L Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor LH5168HN-10L vs KM6264BLG-10L
CXK5864BM-10L Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Sony Semiconductor LH5168HN-10L vs CXK5864BM-10L
HY6264ALJ-100 Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc LH5168HN-10L vs HY6264ALJ-100
Part Number Description Manufacturer Compare
HY6264AJ-100 Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc LH5168HN-10L vs HY6264AJ-100
HY6264ALJ-100 Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc LH5168HN-10L vs HY6264ALJ-100
HY6264ALJ-10TR Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc LH5168HN-10L vs HY6264ALJ-10TR
HM6264BLFPI-10T Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Hitachi Ltd LH5168HN-10L vs HM6264BLFPI-10T
DS2064S-200 Standard SRAM, 8KX8, 200ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 Dallas Semiconductor LH5168HN-10L vs DS2064S-200
CXK5864BM-10L Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Sony Semiconductor LH5168HN-10L vs CXK5864BM-10L
KM6264BLG-10L Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor LH5168HN-10L vs KM6264BLG-10L

Related Parts for LH5168HN-10L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH5168HN-10L by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH5168HN-10L by Sharp Corp

  • Please alert me when LH5168HN-10L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH5168HN-10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH5168HN-10L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH5168HN-10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH5168HN-10L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH5168HN-10L by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: